Parametric Equivalent





RJE581885411 | |
|---|---|
DigiKey Part Number | 664-RJE581885411-ND |
Manufacturer | |
Manufacturer Product Number | RJE581885411 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE581885411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE481881411 | Amphenol CS (Commercial Products) | 0 | 664-RJE481881411-ND | 116,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 98,96400 Kč | 989,64 Kč |
| 25 | 92,76080 Kč | 2 319,02 Kč |
| 50 | 88,33020 Kč | 4 416,51 Kč |
| 100 | 84,11170 Kč | 8 411,17 Kč |
| 250 | 78,84496 Kč | 19 711,24 Kč |
| 500 | 75,08380 Kč | 37 541,90 Kč |
| 1 000 | 71,50260 Kč | 71 502,60 Kč |
| 2 500 | 67,03141 Kč | 167 578,52 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



