



RJE481881411 | |
|---|---|
DigiKey Part Number | 664-RJE481881411-ND |
Manufacturer | |
Manufacturer Product Number | RJE481881411 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE481881411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 92,11500 Kč | 921,15 Kč |
| 25 | 86,34720 Kč | 2 158,68 Kč |
| 50 | 82,21700 Kč | 4 110,85 Kč |
| 100 | 78,29340 Kč | 7 829,34 Kč |
| 250 | 73,39040 Kč | 18 347,60 Kč |
| 550 | 69,42060 Kč | 38 181,33 Kč |
| 1 100 | 66,11001 Kč | 72 721,01 Kč |
| 2 750 | 61,97587 Kč | 170 433,64 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |




