


RJE3A1881402N | |
|---|---|
DigiKey Part Number | 664-RJE3A1881402NTR-ND - Tape & Reel (TR) 664-RJE3A1881402NCT-ND - Cut Tape (CT) 664-RJE3A1881402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881402N |
Description | MODULAR JACK - 8P8C, RA, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJPD561188HWA6SB7133 | Taoglas Limited | 60 | 931-TMJPD561188HWA6SB7133-ND | 71,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 25 | 47,18680 Kč | 1 179,67 Kč |
| 50 | 44,93160 Kč | 2 246,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,78340 Kč | 4 278,34 Kč |
| 200 | 40,74030 Kč | 8 148,06 Kč |
| 300 | 39,59033 Kč | 11 877,10 Kč |
| 500 | 38,18906 Kč | 19 094,53 Kč |
| 700 | 37,29304 Kč | 26 105,13 Kč |
| 1 000 | 36,36665 Kč | 36 366,65 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

