
RJE361882203 | |
|---|---|
DigiKey Part Number | 664-RJE361882203-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882203 |
Description | STACKED, 8P8C, RJ OVER USB TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361882203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 Kč | 45,20 Kč |
| 10 | 38,41100 Kč | 384,11 Kč |
| 25 | 35,99440 Kč | 899,86 Kč |
| 50 | 34,27360 Kč | 1 713,68 Kč |
| 100 | 32,63850 Kč | 3 263,85 Kč |
| 250 | 30,59260 Kč | 7 648,15 Kč |
| 500 | 29,13242 Kč | 14 566,21 Kč |
| 1 000 | 27,74202 Kč | 27 742,02 Kč |
| 2 500 | 26,00617 Kč | 65 015,43 Kč |
| Unit Price without VAT: | 45,20000 Kč |
|---|---|
| Unit Price with VAT: | 54,69200 Kč |











