


RJE361882403 | |
|---|---|
DigiKey Part Number | 664-RJE361882403-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882403 |
Description | STACKED, 8P8C, RJ OVER USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361882403 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 25 | 45,80080 Kč | 1 145,02 Kč |
| 50 | 43,60860 Kč | 2 180,43 Kč |
| 100 | 41,52770 Kč | 4 152,77 Kč |
| 250 | 38,92524 Kč | 9 731,31 Kč |
| 500 | 37,06734 Kč | 18 533,67 Kč |
| 1 000 | 35,29869 Kč | 35 298,69 Kč |
| 2 500 | 33,09041 Kč | 82 726,02 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

