


RJE231883116T | |
|---|---|
DigiKey Part Number | 664-RJE231883116TTR-ND - Tape & Reel (TR) 664-RJE231883116TCT-ND - Cut Tape (CT) 664-RJE231883116TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231883116T |
Description | 8P8C, SMT, WITH SHIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE231883116T Models |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 56,41400 Kč | 564,14 Kč |
| 25 | 52,88120 Kč | 1 322,03 Kč |
| 50 | 50,35760 Kč | 2 517,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 45,82611 Kč | 8 706,96 Kč |
| 380 | 43,63850 Kč | 16 582,63 Kč |
| 570 | 42,40802 Kč | 24 172,57 Kč |
| 950 | 40,90752 Kč | 38 862,14 Kč |
| 1 330 | 39,94832 Kč | 53 131,27 Kč |
| 1 900 | 38,95643 Kč | 74 017,22 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |



