



RJE231660413T | |
|---|---|
DigiKey Part Number | 664-RJE231660413TTR-ND - Tape & Reel (TR) 664-RJE231660413TCT-ND - Cut Tape (CT) 664-RJE231660413TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231660413T |
Description | 6P6C, VERTICAL, SMT, NO SHIELD, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE231660413T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč |
| 10 | 22,97000 Kč | 229,70 Kč |
| 25 | 21,53000 Kč | 538,25 Kč |
| 50 | 20,49800 Kč | 1 024,90 Kč |
| 100 | 19,51810 Kč | 1 951,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,58600 Kč | 3 717,20 Kč |
| 400 | 17,69758 Kč | 7 079,03 Kč |
| 600 | 17,19858 Kč | 10 319,15 Kč |
| 1 000 | 16,58946 Kč | 16 589,46 Kč |
| 1 400 | 16,20029 Kč | 22 680,41 Kč |
| 2 000 | 15,79779 Kč | 31 595,58 Kč |
| 5 000 | 14,80934 Kč | 74 046,70 Kč |
| 10 000 | 14,10316 Kč | 141 031,60 Kč |
| Unit Price without VAT: | 27,05000 Kč |
|---|---|
| Unit Price with VAT: | 32,73050 Kč |





