
RJE1Y32305162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32305162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32305162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 25 | 52,17600 Kč | 1 304,40 Kč |
| 50 | 49,68120 Kč | 2 484,06 Kč |
| 180 | 45,38483 Kč | 8 169,27 Kč |
| 360 | 43,21797 Kč | 15 558,47 Kč |
| 540 | 41,99950 Kč | 22 679,73 Kč |
| 1 080 | 39,99575 Kč | 43 195,41 Kč |
| 2 520 | 37,67650 Kč | 94 944,78 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |









