Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26C05152401

DigiKey Part Number
664-RJE1Y26C05152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26C05152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,14000 Kč131,14 Kč
10111,48100 Kč1 114,81 Kč
25104,48360 Kč2 612,09 Kč
9095,45244 Kč8 590,72 Kč
18090,89506 Kč16 361,11 Kč
27088,33281 Kč23 849,86 Kč
54084,11893 Kč45 424,22 Kč
1 08080,10733 Kč86 515,92 Kč
2 52075,46417 Kč190 169,71 Kč
Manufacturers Standard Package
Unit Price without VAT:131,14000 Kč
Unit Price with VAT:158,67940 Kč