Similar

RJE1Y26A83644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A83644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A83644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6SE020M | Bel Inc. | 3 | 1847-1079-ND | 195,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 100,21695 Kč | 200 433,90 Kč |
| Unit Price without VAT: | 100,21695 Kč |
|---|---|
| Unit Price with VAT: | 121,26251 Kč |


