Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26610644401

DigiKey Part Number
664-RJE1Y26610644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26610644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (610.0mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SCR-BL-2L-com05073-TRD695SCR-BL-2-ND540,70000 KčParametric Equivalent
In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10105,17900 Kč1 051,79 Kč
2598,59000 Kč2 464,75 Kč
5093,87780 Kč4 693,89 Kč
13087,75546 Kč11 408,21 Kč
26083,56800 Kč21 727,68 Kč
52079,58081 Kč41 382,02 Kč
1 04075,78562 Kč78 817,04 Kč
2 60071,04690 Kč184 721,94 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč