
RJE1Y22915C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y22915C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y22915D5G401 | Amphenol CS (Commercial Products) | 136 | 664-RJE1Y22915D5G401-ND | 139,22000 Kč | Parametric Equivalent |
| BC-6UK003F | Cinch Connectivity Solutions | 164 | 116-BC-6UK003F-ND | 74,54000 Kč | Parametric Equivalent |
| C6PATCH3BK | StarTech.com | 168 | 5214-C6PATCH3BK-ND | 120,53000 Kč | Parametric Equivalent |
| DK-1611-003/BL | Assmann WSW Components | 3 756 | AE10520-ND | 72,02000 Kč | Parametric Equivalent |
| N200-003-BK | Eaton Tripp Lite | 728 | TL1468-ND | 99,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 25 | 97,03600 Kč | 2 425,90 Kč |
| 50 | 92,39960 Kč | 4 619,98 Kč |
| 180 | 84,41428 Kč | 15 194,57 Kč |
| 360 | 80,38617 Kč | 28 939,02 Kč |
| 540 | 78,12033 Kč | 42 184,98 Kč |
| 1 080 | 74,39475 Kč | 80 346,33 Kč |
| 2 520 | 70,08249 Kč | 176 607,87 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |

