
RJE172881121 | |
|---|---|
DigiKey Part Number | 664-RJE172881121-ND |
Manufacturer | |
Manufacturer Product Number | RJE172881121 |
Description | RJ45 COUPLER, CAT3, WITH SHIELD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE172881121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat3 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 10 | 91,54600 Kč | 915,46 Kč |
| 25 | 85,80840 Kč | 2 145,21 Kč |
| 50 | 81,70340 Kč | 4 085,17 Kč |
| 100 | 77,80290 Kč | 7 780,29 Kč |
| 300 | 72,00013 Kč | 21 600,04 Kč |
| 500 | 69,45280 Kč | 34 726,40 Kč |
| 1 000 | 66,13994 Kč | 66 139,94 Kč |
| 2 500 | 62,00412 Kč | 155 010,30 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |





