Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE09888A410

DigiKey Part Number
664-RJE09888A410-ND
Manufacturer
Manufacturer Product Number
RJE09888A410
Description
8P8C, RA, 8 PORT, WITH SHIELD EM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE09888A410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1249,65000 Kč249,65 Kč
10212,22600 Kč2 122,26 Kč
25198,93920 Kč4 973,48 Kč
50189,44160 Kč9 472,08 Kč
240169,59896 Kč40 703,75 Kč
480161,51052 Kč77 525,05 Kč
720156,96079 Kč113 011,77 Kč
1 200151,41213 Kč181 694,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,65000 Kč
Unit Price with VAT:302,07650 Kč