
CRJ036-5-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ036-5-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ036-5-TH |
Description | RJ JACK, 2X4 PORT, 8P8C, 50U, SH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | CRJ036-5-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 157,72840 Kč | 3 943,21 Kč |
| 50 | 150,19440 Kč | 7 509,72 Kč |
| 100 | 143,02370 Kč | 14 302,37 Kč |
| 250 | 134,07224 Kč | 33 518,06 Kč |
| 500 | 127,67750 Kč | 63 838,75 Kč |
| 1 050 | 121,17366 Kč | 127 232,34 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |



