Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
RJE051880510H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE051880510H

DigiKey Part Number
664-RJE051880510H-ND
Manufacturer
Manufacturer Product Number
RJE051880510H
Description
SINGLE PORT MODULAR JACK - RIGHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
RJE051880510H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Amphenol ICC (Commercial Products)
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE091881110HAmphenol CS (Commercial Products)1 943664-RJE091881110H-ND32,33000 KčParametric Equivalent
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1033,80700 Kč338,07 Kč
2531,69200 Kč792,30 Kč
5030,17800 Kč1 508,90 Kč
10028,73470 Kč2 873,47 Kč
25026,93364 Kč6 733,41 Kč
50025,64768 Kč12 823,84 Kč
1 00024,42367 Kč24 423,67 Kč
2 50022,89525 Kč57 238,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč