Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
RJE091881110H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE091881110H

DigiKey Part Number
664-RJE091881110H-ND
Manufacturer
Manufacturer Product Number
RJE091881110H
Description
SINGLE PORT MODULAR JACK - RIGHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
RJE091881110H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Amphenol ICC (Commercial Products)
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1027,55000 Kč275,50 Kč
2525,81920 Kč645,48 Kč
5024,58440 Kč1 229,22 Kč
10023,40820 Kč2 340,82 Kč
25021,94164 Kč5 485,41 Kč
50020,89388 Kč10 446,94 Kč
1 21619,62373 Kč23 862,46 Kč
3 64818,16069 Kč66 250,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč