



ND9AS3200 | |
|---|---|
DigiKey Part Number | 664-ND9AS3200TR-ND - Tape & Reel (TR) 664-ND9AS3200CT-ND - Cut Tape (CT) 664-ND9AS3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS3200 |
Description | IX INDUSTRIAL IP20 RECEPTACLE, T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS3200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,82000 Kč | 103,82 Kč |
| 10 | 88,25900 Kč | 882,59 Kč |
| 25 | 82,71640 Kč | 2 067,91 Kč |
| 50 | 78,76320 Kč | 3 938,16 Kč |
| 100 | 75,00350 Kč | 7 500,35 Kč |
| 250 | 70,30764 Kč | 17 576,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 66,50429 Kč | 36 577,36 Kč |
| 1 100 | 63,33233 Kč | 69 665,56 Kč |
| 1 650 | 61,54805 Kč | 101 554,28 Kč |
| 2 750 | 59,37215 Kč | 163 273,41 Kč |
| Unit Price without VAT: | 103,82000 Kč |
|---|---|
| Unit Price with VAT: | 125,62220 Kč |




