
ND9AS1300 | |
|---|---|
DigiKey Part Number | 664-ND9AS1300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ND9AS1300 |
Description | IX INDUSTRIAL RECEPTACLE, TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 43,09988 Kč | 93 095,74 Kč |
| Unit Price without VAT: | 43,09988 Kč |
|---|---|
| Unit Price with VAT: | 52,15085 Kč |



