ND9ACA250A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 736,61000 Kč
Datasheet
Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9ACA250A

DigiKey Part Number
664-ND9ACA250A-ND
Manufacturer
Manufacturer Product Number
ND9ACA250A
Description
IX INDUSTRIAL IP20 CABLE, IX PIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9ACA250A Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
10p8c
Manufacturer
Amphenol ICC (Commercial Products)
Length
1.64' (500.0mm)
Series
Shielding
Shielded
Packaging
Box
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ND9BCA250BAmphenol CS (Commercial Products)0664-ND9BCA250B-ND736,61000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1539,44000 Kč539,44 Kč
10458,51200 Kč4 585,12 Kč
40415,78150 Kč16 631,26 Kč
80395,94613 Kč31 675,69 Kč
120384,78658 Kč46 174,39 Kč
280362,48021 Kč101 494,46 Kč
520347,01052 Kč180 445,47 Kč
Manufacturers Standard Package
Unit Price without VAT:539,44000 Kč
Unit Price with VAT:652,72240 Kč