


ND9BCA250B | |
|---|---|
DigiKey Part Number | 664-ND9BCA250B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCA250B |
Description | IX INDUSTRIAL IP20 CABLE, IX PIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9BCA250B Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer Amphenol ICC (Commercial Products) | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Box | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,61000 Kč | 736,61 Kč |
| 10 | 626,03400 Kč | 6 260,34 Kč |
| 30 | 579,34867 Kč | 17 380,46 Kč |
| 50 | 558,84920 Kč | 27 942,46 Kč |
| 100 | 532,20060 Kč | 53 220,06 Kč |
| 250 | 498,92004 Kč | 124 730,01 Kč |
| Unit Price without VAT: | 736,61000 Kč |
|---|---|
| Unit Price with VAT: | 891,29810 Kč |


