
MUSBRB15130 | |
|---|---|
DigiKey Part Number | 664-MUSBRB15130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRB15130 |
Description | CONN RCPT USB2.0 MINI B PCB R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRB15130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,41000 Kč | 276,41 Kč |
| 10 | 234,87900 Kč | 2 348,79 Kč |
| 32 | 216,35219 Kč | 6 923,27 Kč |
| 64 | 206,02500 Kč | 13 185,60 Kč |
| 128 | 196,19578 Kč | 25 113,06 Kč |
| 256 | 186,83777 Kč | 47 830,47 Kč |
| 512 | 177,92971 Kč | 91 100,01 Kč |
| 1 024 | 169,44737 Kč | 173 514,11 Kč |
| Unit Price without VAT: | 276,41000 Kč |
|---|---|
| Unit Price with VAT: | 334,45610 Kč |













