
MUSBR3593302 | |
|---|---|
DigiKey Part Number | 664-MUSBR3593302-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR3593302 |
Description | HARSH USB 3.0, ULTRA LOW PROFILE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR3593302 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Zinc, Die Cast |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 378,64646 Kč | 18 175,03 Kč |
| Unit Price without VAT: | 378,64646 Kč |
|---|---|
| Unit Price with VAT: | 458,16222 Kč |




