



MUSBD511N0 | |
|---|---|
DigiKey Part Number | MUSBD511N0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD511N0 |
Description | CONN RCPT USB2.0 TYPEB 4POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD511N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,23000 Kč | 269,23 Kč |
| 10 | 228,72900 Kč | 2 287,29 Kč |
| 25 | 214,40680 Kč | 5 360,17 Kč |
| 50 | 204,16820 Kč | 10 208,41 Kč |
| 100 | 194,42620 Kč | 19 442,62 Kč |
| 250 | 182,26016 Kč | 45 565,04 Kč |
| 500 | 173,56904 Kč | 86 784,52 Kč |
| 1 000 | 165,29576 Kč | 165 295,76 Kč |
| Unit Price without VAT: | 269,23000 Kč |
|---|---|
| Unit Price with VAT: | 325,76830 Kč |



