Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To Rectangular Connector, Male Pins, 14 Pos Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBC21130

DigiKey Part Number
664-MUSBC21130-ND
Manufacturer
Manufacturer Product Number
MUSBC21130
Description
ADAPT USB A RCP TO RECT MALE 14P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To Rectangular Connector, Male Pins, 14 Pos Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle (2)
Convert To (Adapter End)
Rectangular Connector, Male Pins, 14 Pos
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1708,75000 Kč708,75 Kč
10602,40900 Kč6 024,09 Kč
25564,68720 Kč14 117,18 Kč
50537,75180 Kč26 887,59 Kč
100512,10650 Kč51 210,65 Kč
250480,08568 Kč120 021,42 Kč
Manufacturers Standard Package
Unit Price without VAT:708,75000 Kč
Unit Price with VAT:857,58750 Kč