New at DigiKey
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
MRK Series IP67 Latching RJ45 Plugs and Jacks from Amphenol PIO | DigiKey

MRKJPL0M0A000

DigiKey Part Number
664-MRKJPL0M0A000-ND
Manufacturer
Manufacturer Product Number
MRKJPL0M0A000
Description
BAYONET LOCK, RJ45, PLUG SET (DO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
MRKJPL0M0A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
3.189" (81.00mm)
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Alloy
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1661,39000 Kč661,39 Kč
10562,05600 Kč5 620,56 Kč
25526,87320 Kč13 171,83 Kč
50501,73100 Kč25 086,55 Kč
144465,67715 Kč67 057,51 Kč
288443,48038 Kč127 722,35 Kč
Manufacturers Standard Package
Unit Price without VAT:661,39000 Kč
Unit Price with VAT:800,28190 Kč