Parametric Equivalent



MRJR9480MC | |
|---|---|
DigiKey Part Number | 664-MRJR9480MC-ND |
Manufacturer | |
Manufacturer Product Number | MRJR9480MC |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR9480MC Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat6a |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRJR94800C | Amphenol CS (Commercial Products) | 13 | 664-MRJR94800C-ND | 12,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 261,04700 Kč | 2 610,47 Kč |
| 40 | 236,71050 Kč | 9 468,42 Kč |
| 80 | 225,41088 Kč | 18 032,87 Kč |
| 120 | 219,05642 Kč | 26 286,77 Kč |
| 280 | 206,35411 Kč | 57 779,15 Kč |
| 520 | 197,54475 Kč | 102 723,27 Kč |
| 1 000 | 188,64981 Kč | 188 649,81 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |



