
MRJR94800C | |
|---|---|
DigiKey Part Number | 664-MRJR94800C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR94800C |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR94800C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,54000 Kč | 283,54 Kč |
| 10 | 240,89600 Kč | 2 408,96 Kč |
| 40 | 218,44100 Kč | 8 737,64 Kč |
| 80 | 208,01350 Kč | 16 641,08 Kč |
| 120 | 202,15017 Kč | 24 258,02 Kč |
| 280 | 190,42732 Kč | 53 319,65 Kč |
| 520 | 182,29706 Kč | 94 794,47 Kč |
| 1 000 | 174,08813 Kč | 174 088,13 Kč |
| Unit Price without VAT: | 283,54000 Kč |
|---|---|
| Unit Price with VAT: | 343,08340 Kč |


