



MRJR54810F | |
|---|---|
DigiKey Part Number | 664-MRJR54810F-ND |
Manufacturer | |
Manufacturer Product Number | MRJR54810F |
Description | CONN MOD JACK 8P8C VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR54810F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,33000 Kč | 304,33 Kč |
| 10 | 258,70900 Kč | 2 587,09 Kč |
| 40 | 234,59275 Kč | 9 383,71 Kč |
| 80 | 223,39650 Kč | 17 871,72 Kč |
| 120 | 217,09892 Kč | 26 051,87 Kč |
| 280 | 204,50968 Kč | 57 262,71 Kč |
| 520 | 195,77837 Kč | 101 804,75 Kč |
| 1 000 | 186,96279 Kč | 186 962,79 Kč |
| Unit Price without VAT: | 304,33000 Kč |
|---|---|
| Unit Price with VAT: | 368,23930 Kč |












