
MRJR53840C | |
|---|---|
DigiKey Part Number | 664-MRJR53840C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR53840C |
Description | GEN2 RUGGED RJ45 RECEPTACLE, IP6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,39000 Kč | 242,39 Kč |
| 10 | 205,95900 Kč | 2 059,59 Kč |
| 40 | 186,75475 Kč | 7 470,19 Kč |
| 80 | 177,83925 Kč | 14 227,14 Kč |
| 120 | 172,82500 Kč | 20 739,00 Kč |
| 280 | 162,80250 Kč | 45 584,70 Kč |
| 520 | 155,85094 Kč | 81 042,49 Kč |
| 1 000 | 148,83302 Kč | 148 833,02 Kč |
| Unit Price without VAT: | 242,39000 Kč |
|---|---|
| Unit Price with VAT: | 293,29190 Kč |



