MSXS-08PFFR-EE0001.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS-08PFFR-EE0001

DigiKey Part Number
1754-MSXS-08PFFR-EE0001-ND
Manufacturer
Manufacturer Product Number
MSXS-08PFFR-EE0001
Description
M12 X CODE 90 DIP, SHIELDED, F C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,89000 Kč239,89 Kč
10203,77400 Kč2 037,74 Kč
45183,25467 Kč8 246,46 Kč
90174,50689 Kč15 705,62 Kč
135169,58585 Kč22 894,09 Kč
270161,49693 Kč43 604,17 Kč
540153,79641 Kč83 050,06 Kč
1 035146,90383 Kč152 045,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,89000 Kč
Unit Price with VAT:290,26690 Kč