Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded
MRJR-3440-0F
MRJR-3440-0F

MRJR34400F

DigiKey Part Number
664-MRJR34400F-ND
Manufacturer
Manufacturer Product Number
MRJR34400F
Description
CONN MOD JACK 6P4C UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR34400F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Series
LED Color
Does Not Contain LED
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Operating Temperature
-40°C ~ 105°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
10293,90900 Kč2 939,09 Kč
40266,51175 Kč10 660,47 Kč
80253,79500 Kč20 303,60 Kč
120246,64075 Kč29 596,89 Kč
280232,33911 Kč65 054,95 Kč
520222,42171 Kč115 659,29 Kč
Manufacturers Standard Package
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč