1208109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 437,66000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 640,71000 Kč
Datasheet
Cable Fiber Optic SC (12) To Cable 50/125 8.2' (2.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208109

DigiKey Part Number
277-1208109-ND
Manufacturer
Manufacturer Product Number
1208109
Description
FOC-PT9:SC-OM2/2.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC (12) To Cable 50/125 8.2' (2.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC (12)
2nd Connector
Cable
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
8.2' (2.5m)
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 133,19000 Kč2 133,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 133,19000 Kč
Unit Price with VAT:2 581,15990 Kč