



MRJ5381M1 | |
|---|---|
DigiKey Part Number | MRJ5381M1-ND |
Manufacturer | |
Manufacturer Product Number | MRJ5381M1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ5381M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,58000 Kč | 310,58 Kč |
| 10 | 263,97900 Kč | 2 639,79 Kč |
| 25 | 247,45200 Kč | 6 186,30 Kč |
| 80 | 227,95313 Kč | 18 236,25 Kč |
| 160 | 217,07988 Kč | 34 732,78 Kč |
| 320 | 206,72734 Kč | 66 152,75 Kč |
| 560 | 198,73307 Kč | 111 290,52 Kč |
| 1 040 | 190,25181 Kč | 197 861,88 Kč |
| Unit Price without VAT: | 310,58000 Kč |
|---|---|
| Unit Price with VAT: | 375,80180 Kč |












