MRJ-5381-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRJ-5381-01
MRJ-5381-01
MRJ-5381-01

MRJ538101

DigiKey Part Number
664-MRJ538101-ND
Manufacturer
Manufacturer Product Number
MRJ538101
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJ538101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 308
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1252,04000 Kč252,04 Kč
10214,19500 Kč2 141,95 Kč
25200,76800 Kč5 019,20 Kč
60188,74417 Kč11 324,65 Kč
120179,73683 Kč21 568,42 Kč
300168,49040 Kč50 547,12 Kč
540161,65237 Kč87 292,28 Kč
1 020154,56881 Kč157 660,19 Kč
Manufacturers Standard Package
Unit Price without VAT:252,04000 Kč
Unit Price with VAT:304,96840 Kč