



MRJ538001 | |
|---|---|
DigiKey Part Number | 664-MRJ538001-ND |
Manufacturer | |
Manufacturer Product Number | MRJ538001 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ538001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,88000 Kč | 237,88 Kč |
| 10 | 202,09300 Kč | 2 020,93 Kč |
| 25 | 189,43640 Kč | 4 735,91 Kč |
| 60 | 178,08617 Kč | 10 685,17 Kč |
| 120 | 169,58917 Kč | 20 350,70 Kč |
| 300 | 158,97803 Kč | 47 693,41 Kč |
| 540 | 152,52613 Kč | 82 364,11 Kč |
| 1 020 | 145,84145 Kč | 148 758,28 Kč |
| Unit Price without VAT: | 237,88000 Kč |
|---|---|
| Unit Price with VAT: | 287,83480 Kč |











