




MRD-BG04-L13-000 | |
|---|---|
DigiKey Part Number | MRD-BG04-L13-000-ND |
Manufacturer | |
Manufacturer Product Number | MRD-BG04-L13-000 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Dust Cap |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Contact Finish Thickness - Mating Flash |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 272,32300 Kč | 2 723,23 Kč |
| 25 | 255,27680 Kč | 6 381,92 Kč |
| 50 | 243,08960 Kč | 12 154,48 Kč |
| 100 | 231,48830 Kč | 23 148,83 Kč |
| 250 | 217,00676 Kč | 54 251,69 Kč |
| 500 | 206,65980 Kč | 103 329,90 Kč |
| 1 000 | 196,81026 Kč | 196 810,26 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |











