L77TSBH25SOL2C309 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 71
Unit Price: 197,24000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 683
Unit Price: 163,14000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 513
Unit Price: 188,61000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: 188,61000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 828
Unit Price: 205,45000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: 242,29000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 260,81000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 837
Unit Price: 179,35000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 422
Unit Price: 77,89000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77TSBH25SOL2C309

DigiKey Part Number
L77TSBH25SOL2C309-ND
Manufacturer
Manufacturer Product Number
L77TSBH25SOL2C309
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TSBH25SOL2C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 65 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,81200 Kč728,12 Kč
2568,25240 Kč1 706,31 Kč
5064,98980 Kč3 249,49 Kč
10061,88490 Kč6 188,49 Kč
25058,00960 Kč14 502,40 Kč
54054,94206 Kč29 668,71 Kč
1 08052,32133 Kč56 507,04 Kč
2 70049,04915 Kč132 432,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč

Other Suppliers on DigiKey

65In Stock
Ships from WEC