L77SDE09S1ACH3RC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 88
Unit Price: 129,56000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 124,36000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 134,49100 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 129,14810 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 118,39560 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 162,96770 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 180,34610 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 356
Unit Price: 117,69000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 815
Unit Price: 118,52000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 114,68003 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 52,38982 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
L77SDE09S1ACH3RC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77SDE09S1ACH3RC309

DigiKey Part Number
L77SDE09S1ACH3RC309-ND
Manufacturer
Manufacturer Product Number
L77SDE09S1ACH3RC309
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDE09S1ACH3RC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 08041,46077 Kč44 777,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,46077 Kč
Unit Price with VAT:50,16753 Kč