L77SDDH50SOL2C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 859
Unit Price: 3,60000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1
Unit Price: 3,73000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 131
Unit Price: 4,13000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 004
Unit Price: 4,26000 Kč
Datasheet
50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
L77SDDH50SOL2C309
L77SDDH50SOL2C309

L77SDDH50SOL2C309

DigiKey Part Number
L77SDDH50SOL2C309-ND
Manufacturer
Manufacturer Product Number
L77SDDH50SOL2C309
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52097,81071 Kč50 861,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,81071 Kč
Unit Price with VAT:118,35096 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC