50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
D50S24A4GX00LF
D50S24A4GX00LF

D50S24A4GX00LF

DigiKey Part Number
609-6504-ND
Manufacturer
Manufacturer Product Number
D50S24A4GX00LF
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D50S24A4GX00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1078,26000 Kč782,60 Kč
2573,35040 Kč1 833,76 Kč
6068,94700 Kč4 136,82 Kč
12065,65550 Kč7 878,66 Kč
30061,54443 Kč18 463,33 Kč
54059,04520 Kč31 884,41 Kč
1 02056,45601 Kč57 585,13 Kč
2 52052,96921 Kč133 482,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč