
L77SDDG50SOL2RM5 | |
|---|---|
DigiKey Part Number | L77SDDG50SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77SDDG50SOL2RM5 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 Kč | 100,41 Kč |
| 10 | 85,35800 Kč | 853,58 Kč |
| 25 | 80,00680 Kč | 2 000,17 Kč |
| 50 | 76,18000 Kč | 3 809,00 Kč |
| 120 | 71,61558 Kč | 8 593,87 Kč |
| 360 | 66,27417 Kč | 23 858,70 Kč |
| 600 | 63,92920 Kč | 38 357,52 Kč |
| 1 080 | 61,33405 Kč | 66 240,77 Kč |
| 2 520 | 57,77824 Kč | 145 601,16 Kč |
| Unit Price without VAT: | 100,41000 Kč |
|---|---|
| Unit Price with VAT: | 121,49610 Kč |




