Similar
Similar




L77SDAG15SOL2RM5C309 | |
|---|---|
DigiKey Part Number | L77SDAG15SOL2RM5C309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDAG15SOL2RM5C309 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S24A4GV00LF | Amphenol CS (FCI) | 1 197 | 609-1497-ND | 2,23000 Kč | Similar |
| D15S24A6GX00LF | Amphenol CS (FCI) | 432 | 609-5554-ND | 2,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 36,32016 Kč | 20 339,29 Kč |
| Unit Price without VAT: | 36,32016 Kč |
|---|---|
| Unit Price with VAT: | 43,94739 Kč |



















