




L77DD50S | |
|---|---|
DigiKey Part Number | L77DD50S-ND |
Manufacturer | |
Manufacturer Product Number | L77DD50S |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DD50S Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,34000 Kč | 481,34 Kč |
| 10 | 409,10100 Kč | 4 091,01 Kč |
| 25 | 383,48240 Kč | 9 587,06 Kč |
| 50 | 365,18400 Kč | 18 259,20 Kč |
| 200 | 331,17805 Kč | 66 235,61 Kč |
| 400 | 315,39043 Kč | 126 156,17 Kč |
| 600 | 306,50947 Kč | 183 905,68 Kč |
| Unit Price without VAT: | 481,34000 Kč |
|---|---|
| Unit Price with VAT: | 582,42140 Kč |














