L77DB25STR063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 234,09075 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 217,66000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 155,65210 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 280
Unit Price: 238,50000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 23
Unit Price: 283,96000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč

Similar


NorComp Inc.
In Stock: 683
Unit Price: 163,14000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 513
Unit Price: 188,61000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 127,68676 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: 188,61000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 828
Unit Price: 205,45000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: 242,29000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 837
Unit Price: 179,35000 Kč
Datasheet
Image for L77DB25STR063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DB25STR063

DigiKey Part Number
L77DB25STR063-ND
Manufacturer
Manufacturer Product Number
L77DB25STR063
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.