Parametric Equivalent
Parametric Equivalent





L777HRA26P | |
|---|---|
DigiKey Part Number | L777HRA26P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRA26P |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRA26P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 25 | 49,08480 Kč | 1 227,12 Kč |
| 50 | 46,74160 Kč | 2 337,08 Kč |
| 140 | 43,46286 Kč | 6 084,80 Kč |
| 280 | 41,38707 Kč | 11 588,38 Kč |
| 560 | 39,41175 Kč | 22 070,58 Kč |
| 1 120 | 37,53130 Kč | 42 035,06 Kč |
| 2 520 | 35,44571 Kč | 89 323,19 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |









