
DC3E26PTE | |
|---|---|
DigiKey Part Number | 6022-DC3E26PTE-ND |
Manufacturer | |
Manufacturer Product Number | DC3E26PTE |
Description | 26P HD D-SUB MALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 26 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 2 (DA, A) High Density | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,34600 Kč | 653,46 Kč |
| 25 | 61,24680 Kč | 1 531,17 Kč |
| 50 | 58,31980 Kč | 2 915,99 Kč |
| 100 | 55,53340 Kč | 5 553,34 Kč |
| 250 | 52,05656 Kč | 13 014,14 Kč |
| 500 | 49,57208 Kč | 24 786,04 Kč |
| 1 000 | 47,20728 Kč | 47 207,28 Kč |
| 2 500 | 44,25454 Kč | 110 636,35 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |




