Similar
Similar
Similar
Similar



L777HDE15PVF | |
|---|---|
DigiKey Part Number | L777HDE15PVF-ND |
Manufacturer | |
Manufacturer Product Number | L777HDE15PVF |
Description | CONN D-SUB HD PLG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777HDE15PVF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M15-103L001 | NorComp Inc. | 4 539 | 180-M1501MN-ND | 100,37000 Kč | Similar |
| 180-M15-103L011 | NorComp Inc. | 0 | 180-M1511MN-ND | 122,84000 Kč | Similar |
| 180-M15-103L021 | NorComp Inc. | 0 | 180-M1521MN-ND | 87,64100 Kč | Similar |
| 180-M15-103L031 | NorComp Inc. | 0 | 180-M1531MN-ND | 122,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 32,39019 Kč | 17 490,70 Kč |
| Unit Price without VAT: | 32,39019 Kč |
|---|---|
| Unit Price with VAT: | 39,19213 Kč |


















