Similar
Similar
Similar
Similar



L777HDA26P | |
|---|---|
DigiKey Part Number | L777HDA26P-ND |
Manufacturer | |
Manufacturer Product Number | L777HDA26P |
Description | CONN D-SUB HD PLG 26POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777HDA26P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M26-103L001 | NorComp Inc. | 587 | 180-M2601MN-ND | 6,37000 Kč | Similar |
| 180-M26-103L011 | NorComp Inc. | 85 | 180-M2611MN-ND | 7,11000 Kč | Similar |
| 180-M26-103L021 | NorComp Inc. | 0 | 180-M2621MN-ND | 5,16271 Kč | Similar |
| 180-M26-103L031 | NorComp Inc. | 70 | 180-M2631MN-ND | 7,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,29100 Kč | 22 645,50 Kč |
| Unit Price without VAT: | 45,29100 Kč |
|---|---|
| Unit Price with VAT: | 54,80211 Kč |


















