Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





L717TSAH15POL2RM8 | |
|---|---|
DigiKey Part Number | L717TSAH15POL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L717TSAH15POL2RM8 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSAH15POL2RM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 50 | 33,11380 Kč | 1 655,69 Kč |
| 126 | 31,02206 Kč | 3 908,78 Kč |
| 252 | 29,53968 Kč | 7 444,00 Kč |
| 504 | 28,12940 Kč | 14 177,22 Kč |
| 1 008 | 26,78662 Kč | 27 000,91 Kč |
| 2 520 | 25,11069 Kč | 63 278,94 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











